Part Details for AM1P-0512SZ by Aimtec
Overview of AM1P-0512SZ by Aimtec
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1P-0512SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2705
|
Newark | Dc-Dc Converter, 12V, 0.1A Rohs Compliant: Yes |Aimtec AM1P-0512SZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$6.7700 / $10.4700 | Buy Now |
DISTI #
27AK8541
|
Newark | Dc-Dc Converter, 12V, 0.1A, Power Supply Applications:-, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Aimtec AM1P-0512SZ Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.9000 | Buy Now |
DISTI #
2721-AM1P-0512SZ-ND
|
DigiKey | DC DC CONVERTER 12V 1.2W Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
400 In Stock |
|
$4.4600 / $5.2600 | Buy Now |
DISTI #
AM1P-0512SZ
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.083A 1W 4-Pin DIP - Rail/Tube (Alt: AM1P-0512SZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.0618 / $3.2518 | Buy Now |
DISTI #
AM1P-0512SZ
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.083A 1W 4-Pin DIP - Rail/Tube (Alt: AM1P-0512SZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.0618 / $3.2518 | Buy Now |
DISTI #
AM1P-0512SZ
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 12VDC, Iout: 83mA, DIP8 Min Qty: 1 | 844 |
|
$2.7500 / $3.0800 | Buy Now |
DISTI #
000000000003464706
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$2.4100 / $3.2700 | Buy Now |
DISTI #
AM1P-0512SZ
|
Avnet Abacus | (Alt: AM1P-0512SZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 1 Weeks, 2 Days | Abacus - 80 |
|
Buy Now | |
DISTI #
4062249
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 0.1A RoHS: Compliant Min Qty: 1 Container: Each | 117 |
|
$5.5523 / $6.2611 | Buy Now |
DISTI #
4062249
|
Farnell | DC-DC CONVERTER, 12V, 0.1A RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 117 |
|
$4.8680 / $5.7440 | Buy Now |
Part Details for AM1P-0512SZ
AM1P-0512SZ CAD Models
AM1P-0512SZ Part Data Attributes:
|
AM1P-0512SZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1P-0512SZ
Aimtec
DC/DC Converter; Product Weight (grams): 1.8; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.1; Efficiency (%): 81; Max Capacitive load (µF): 220; Package type: DIP8; Mounting: PCB; W (in): 0.4; L (in): 0.5; H (in): 0.27; W (mm): 10.16; L (mm): 12.7; H (mm): 6.85; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-T6 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.16 mm |