Part Details for AM1PR-2424SLNZ by Aimtec
Overview of AM1PR-2424SLNZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1PR-2424SLNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM1PR-2424SLNZ
|
TME | Converter: DC/DC, 1W, Uin: 18÷36V, Uout: 24VDC, Iout: 42mA, SMT Min Qty: 1 | 0 |
|
$6.1700 / $6.6200 | RFQ |
DISTI #
000000000006388422
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |
Part Details for AM1PR-2424SLNZ
AM1PR-2424SLNZ CAD Models
AM1PR-2424SLNZ Part Data Attributes:
|
AM1PR-2424SLNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1PR-2424SLNZ
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-05-04 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 10 |