Part Details for AM1PS-0505SH30JZ by Aimtec
Overview of AM1PS-0505SH30JZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1PS-0505SH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2849
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:10.16Mm Rohs Compliant: Yes |Aimtec AM1PS-0505SH30JZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$1.3400 | Buy Now |
DISTI #
88AH6002
|
Newark | Dc-Dc Converter, 5V, 0.2A Rohs Compliant: Yes |Aimtec AM1PS-0505SH30JZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.6400 | Buy Now |
DISTI #
2721-AM1PS-0505SH30JZ-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 2 Weeks Container: Tube MARKETPLACE PRODUCT |
2073 In Stock |
|
$2.8856 / $3.3700 | Buy Now |
DISTI #
AM1PS-0505SH30JZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W Thru-Hole 4-Pin DIP Tube - Rail/Tube (Alt: AM1PS-0505SH30JZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 40 |
|
$1.6769 / $1.9883 | Buy Now |
DISTI #
AM1PS-0505SH30JZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W Thru-Hole 4-Pin DIP Tube - Rail/Tube (Alt: AM1PS-0505SH30JZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 40 |
|
$1.6769 / $1.9883 | Buy Now |
DISTI #
AM1PS-0505SH30JZ
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, DIP8 Min Qty: 1 | 1583 |
|
$2.0300 / $2.2700 | Buy Now |
DISTI #
AM1PS-0505SH30JZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W Thru-Hole 4-Pin DIP Tube - Rail/Tube (Alt: AM1PS-0505SH30JZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 40 |
|
$1.6769 / $1.9883 | Buy Now |
DISTI #
AM1PS-0505SH30JZ
|
Avnet Abacus | (Alt: AM1PS-0505SH30JZ) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3524069
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$3.3939 / $3.8338 | Buy Now |
DISTI #
3524069
|
Farnell | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 6 |
|
$3.1503 / $3.6754 | Buy Now |
Part Details for AM1PS-0505SH30JZ
AM1PS-0505SH30JZ CAD Models
AM1PS-0505SH30JZ Part Data Attributes
|
AM1PS-0505SH30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1PS-0505SH30JZ
Aimtec
DC/DC Converter; Product Weight (grams): 1.8; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 82; Max Capacitive load (µF): 2400; Package type: SIP8; Mounting: PCB; W (in): 0.4; L (in): 0.5; H (in): 0.32; W (mm): 10.16; L (mm): 12.7; H (mm): 8.2; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 3000; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): 1.2; Load Regulation %: 15; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | DIP-8/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-06-12 | |
Samacsys Manufacturer | aimtec | |
Additional Feature | SEATED HGT-CALCULATED | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-T4 | |
Length | 12.7 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8.52 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.16 mm |
Alternate Parts for AM1PS-0505SH30JZ
This table gives cross-reference parts and alternative options found for AM1PS-0505SH30JZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1PS-0505SH30JZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1P-0505S-NZ | DC/DC Converter; Product Weight (grams): 1.8; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 78; Package type: DIP8; Mounting: PCB; W (in): 0.39; L (in): 0.46; H (in): 0.3; W (mm): 9.8; L (mm): 11.7; H (mm): 7.7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): 5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 150; Short circuit protection: Momentary | Aimtec | AM1PS-0505SH30JZ vs AM1P-0505S-NZ |