Part Details for AM1PS-1515SJZ by Aimtec
Overview of AM1PS-1515SJZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1PS-1515SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2567
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM1PS-1515SJZ Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.7000 | Buy Now |
DISTI #
2721-AM1PS-1515SJZ-ND
|
DigiKey | 1W DC/DC CONVERTER Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
5 In Stock |
|
$3.7500 / $4.3800 | Buy Now |
DISTI #
AM1PS-1515SJZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 7mA to 67mA 1.01W Through Hole 8-Pin DIP - Rail/Tube (Alt: AM1PS-1515SJZ) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6714 / $2.6270 | Buy Now |
DISTI #
AM1PS-1515SJZ
|
TME | Converter: DC/DC, 1W, Uin: 13.5÷16.5V, Uout: 15VDC, Iout: 67mA, DIP8 Min Qty: 1 | 0 |
|
$2.8200 / $3.0500 | RFQ |
Part Details for AM1PS-1515SJZ
AM1PS-1515SJZ CAD Models
AM1PS-1515SJZ Part Data Attributes:
|
AM1PS-1515SJZ
Aimtec
Buy Now
|
Compare Parts:
AM1PS-1515SJZ
Aimtec
|
Samacsys Manufacturer | aimtec |