Part Details for AM1SR-0509SJZ by Aimtec
Overview of AM1SR-0509SJZ by Aimtec
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1SR-0509SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8752
|
Newark | Dc-Dc Converter, 9V, 0.083A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:750Mw, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:83Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Aimtec AM1SR-0509SJZ Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.6300 | Buy Now |
DISTI #
2721-AM1SR-0509SJZ-ND
|
DigiKey | DC DC CONVERTER 9V 747MW Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
5 In Stock |
|
$2.9700 / $3.5400 | Buy Now |
DISTI #
AM1SR-0509SJZ
|
Avnet Americas | Module DC-DC 1-OUT 9V 0.083A 0.75W Thru-Hole 4-Pin SIP Tube - Rail/Tube (Alt: AM1SR-0509SJZ) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6592 / $2.6128 | Buy Now |
DISTI #
V99:2348_27546377
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 9V 0.083A 0.75W 4-Pin SIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1927 | Americas - 5 |
|
$2.4700 / $2.7050 | Buy Now |
DISTI #
67565952
|
Verical | Module DC-DC 5VIN 1-OUT 9V 0.083A 0.75W 4-Pin SIP Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1927 | Americas - 5 |
|
$2.4700 / $2.7050 | Buy Now |
DISTI #
AM1SR-0509SJZ
|
Avnet Americas | Module DC-DC 1-OUT 9V 0.083A 0.75W Thru-Hole 4-Pin SIP Tube - Rail/Tube (Alt: AM1SR-0509SJZ) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6592 / $2.6128 | Buy Now |
DISTI #
AM1SR-0509SJZ
|
TME | Converter: DC/DC, 750mW, Uin: 4.75÷5.25V, Uout: 9VDC, Iout: 83mA Min Qty: 1 | 33 |
|
$2.3900 / $2.5700 | Buy Now |
DISTI #
C1S115500047672
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant Container: Bulk | 5 |
|
$2.2100 / $2.4500 | Buy Now |
Part Details for AM1SR-0509SJZ
AM1SR-0509SJZ CAD Models
AM1SR-0509SJZ Part Data Attributes:
|
AM1SR-0509SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1SR-0509SJZ
Aimtec
DC/DC Converter; Product Weight (grams): 1.3; Input voltage min (V): 4.75; Input voltage max (V): 5.25; Output voltage min: 9; Output voltage max: 9; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.083; Efficiency (%): 72; Max Capacitive load (µF): 1000; Package type: SIP4; Mounting: PCB; W (in): 0.4; L (in): 0.46; H (in): 0.24; W (mm): 10.16; L (mm): 11.6; H (mm): 6; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.25; Load Regulation %: ±2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |