Part Details for AM1SR-1205SJZ by Aimtec
Overview of AM1SR-1205SJZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for AM1SR-1205SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1841
|
Newark | Dc-Dc Converter, 5V, 0.15A, Power Supply Applications:-, Input Ratio:-, Output Power Max:750Mw, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:150Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Aimtec AM1SR-1205SJZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$1.8800 / $2.1200 | Buy Now |
DISTI #
5245-AM1SR-1205SJZ-ND
|
DigiKey | 0.5W DC/DC Converter Min Qty: 1 Container: Tube |
3 In Stock |
|
$2.5414 / $4.1600 | Buy Now |
DISTI #
AM1SR-1205SJZ
|
Avnet Americas | Module DC to DC 1-OUT 5V 150mA 0.75W Through Hole 4-Pin SIP - Rail/Tube (Alt: AM1SR-1205SJZ) RoHS: Not Compliant Min Qty: 43 Package Multiple: 43 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6104 / $2.5560 | Buy Now |
DISTI #
AM1SR-1205SJZ
|
Avnet Americas | Module DC to DC 1-OUT 5V 150mA 0.75W Through Hole 4-Pin SIP - Rail/Tube (Alt: AM1SR-1205SJZ) RoHS: Not Compliant Min Qty: 43 Package Multiple: 43 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6104 / $2.5560 | Buy Now |
DISTI #
AM1SR-1205SJZ
|
TME | Converter: DC/DC, 0.75W, Uin: 11.4÷12.6V, Uout: 5VDC, Iout: 150mA Min Qty: 1 | 18 |
|
$2.5400 / $2.8300 | Buy Now |
DISTI #
AM1SR-1205SJZ
|
Avnet Americas | Module DC to DC 1-OUT 5V 150mA 0.75W Through Hole 4-Pin SIP - Rail/Tube (Alt: AM1SR-1205SJZ) RoHS: Not Compliant Min Qty: 43 Package Multiple: 43 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6104 / $2.5560 | Buy Now |
DISTI #
000000000006294821
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$1.8800 / $2.5700 | Buy Now |
DISTI #
3954575
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.15A RoHS: Compliant Min Qty: 1 Container: Each | 43 |
|
$3.0709 / $3.4676 | Buy Now |
DISTI #
3954575
|
Farnell | DC-DC CONVERTER, 5V, 0.15A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 43 |
|
$2.0572 / $2.8099 | Buy Now |
Part Details for AM1SR-1205SJZ
AM1SR-1205SJZ CAD Models
AM1SR-1205SJZ Part Data Attributes
|
AM1SR-1205SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1SR-1205SJZ
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |