Part Details for AM2-A8-A-50-10 by Heinemann Electric Canada Co Ltd
Overview of AM2-A8-A-50-10 by Heinemann Electric Canada Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2-A8-A-50-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker - 2 Pole - 50A. RoHS: Compliant |
5 In Stock |
|
$61.3800 / $80.8500 | Buy Now |
|
Master Electronics | Circuit Breaker - 2 Pole - 50A. RoHS: Compliant |
5 In Stock |
|
$61.3800 / $80.8500 | Buy Now |