Part Details for AM20CW-2415D-NZ by Aimtec
Overview of AM20CW-2415D-NZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCP022415DU | Texas Instruments | Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 | |
DCP022415DP | Texas Instruments | Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85 | |
DCV012415DP-U/700 | Texas Instruments | Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85 |
Price & Stock for AM20CW-2415D-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0523
|
Newark | Dc-Dc Conv, 15V/-15V, 0.667A/-0.667A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:667Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Aimtec AM20CW-2415D-NZ RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000006294865
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$20.2900 / $27.1700 | Buy Now |
Part Details for AM20CW-2415D-NZ
AM20CW-2415D-NZ CAD Models
AM20CW-2415D-NZ Part Data Attributes
|
AM20CW-2415D-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM20CW-2415D-NZ
Aimtec
DC/DC Converter; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: -15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 20; Max Output current (A): ±0.667; Efficiency (%): 90; Max Capacitive load (µF): 600; Package type: 1x1; Mounting: PCB; W (in): 1; L (in): 1; H (in): 0.46; W (mm): 25.4; L (mm): 25.4; H (mm): 11.7; Min Operating temperature: -40; Max operating temperature (°C): 105; Derating: 71; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 200; SwitchingFrequencytyp(KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Type of DC/DC (step up or down): step down; CE: CE; Product Weight (grams): 15
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
Alternate Parts for AM20CW-2415D-NZ
This table gives cross-reference parts and alternative options found for AM20CW-2415D-NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM20CW-2415D-NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM20CW-2415D-NZ-K | DC-DC Regulated Power Supply Module | Aimtec | AM20CW-2415D-NZ vs AM20CW-2415D-NZ-K |