Part Details for AM20E-2412D-NZ by Aimtec
Overview of AM20E-2412D-NZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8232412DCTHR | Amphenol Communications Solutions | Box Header 2.0mm Pitch STR DIP, 2x12Pin, 15u\\ Gold, NY4T, TAIL=2.5mm, T&R, WO/CAP |
Price & Stock for AM20E-2412D-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0587
|
Newark | Dc-Dc Converter, 12V/-12V, 0.83A/-0.83A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:830Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Aimtec AM20E-2412D-NZ RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM20E-2412D-NZ
|
TME | Converter: DC/DC, 20W, Uin: 18÷36V, Uout: -12VDC, Uout2: 12VDC, 2"x1" Min Qty: 1 | 0 |
|
$20.4000 / $24.1800 | RFQ |
DISTI #
000000000005717333
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$16.6800 / $22.3700 | Buy Now |
DISTI #
AM20E-2412D-NZ
|
Avnet Abacus | (Alt: AM20E-2412D-NZ) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM20E-2412D-NZ
AM20E-2412D-NZ CAD Models
AM20E-2412D-NZ Part Data Attributes
|
AM20E-2412D-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM20E-2412D-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 26; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 20; Max Output current (A): ±0.834; Efficiency (%): 88; Max Capacitive load (µF): ±800; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.47; W (mm): 25.4; L (mm): 50.8; H (mm): 11.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class A; EMC compliance 2: EN 55032 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-12 | |
Samacsys Manufacturer | aimtec | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AM20E-2412D-NZ
This table gives cross-reference parts and alternative options found for AM20E-2412D-NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM20E-2412D-NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM20E-2412D-NZ-K-ST | DC-DC Regulated Power Supply Module, | Aimtec | AM20E-2412D-NZ vs AM20E-2412D-NZ-K-ST |
AM20E-2412D-NZ-STD | DC-DC Regulated Power Supply Module, | Aimtec | AM20E-2412D-NZ vs AM20E-2412D-NZ-STD |
AM20E-2412D-NZ-K | DC-DC Regulated Power Supply Module, | Aimtec | AM20E-2412D-NZ vs AM20E-2412D-NZ-K |
AM20E-2412D-NZ-K-STD | DC-DC Regulated Power Supply Module, | Aimtec | AM20E-2412D-NZ vs AM20E-2412D-NZ-K-STD |