Part Details for AM20E-2412S-NZ-ST by Aimtec
Overview of AM20E-2412S-NZ-ST by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AM20E-2412S-NZ-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM20E-2412S-NZ-ST
|
Avnet Americas | Module DC-DC 1-OUT 12V 1.667A 20W Screw Mount Tube - Rail/Tube (Alt: AM20E-2412S-NZ-ST) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000006294890
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |
Part Details for AM20E-2412S-NZ-ST
AM20E-2412S-NZ-ST CAD Models
AM20E-2412S-NZ-ST Part Data Attributes
|
AM20E-2412S-NZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM20E-2412S-NZ-ST
Aimtec
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-12 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |