Part Details for AM20EW-480512DH30VZ by Aimtec
Overview of AM20EW-480512DH30VZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AM20EW-480512DH30VZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AM20EW-480512DH30VZ-ND
|
DigiKey | DC DC CONVERTER 5V 12V 20W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
1 In Stock |
|
$29.5718 / $43.4700 | Buy Now |
DISTI #
AM20EW-480512DH30VZ
|
Avnet Americas | Module DC-DC 2-OUT 5V/12V 2000mA/833mA 20W Through Hole 8-Pin DIP - Rail/Tube (Alt: AM20EW-480512DH30VZ) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Container: Tube | 0 |
|
$13.7494 / $21.4704 | Buy Now |
DISTI #
AM20EW-480512DH30VZ
|
Avnet Americas | Module DC-DC 2-OUT 5V/12V 2000mA/833mA 20W Through Hole 8-Pin DIP - Rail/Tube (Alt: AM20EW-480512DH30VZ) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Container: Tube | 0 |
|
$13.7494 / $21.4704 | Buy Now |
DISTI #
AM20EW-480512DH30V
|
TME | Converter: DC/DC, 20W, Uin: 18÷75V, Uout: 5VDC, Uout2: 12VDC, Iout: 2A Min Qty: 1 | 0 |
|
$18.3800 / $19.8400 | RFQ |
DISTI #
AM20EW-480512DH30VZ
|
Avnet Americas | Module DC-DC 2-OUT 5V/12V 2000mA/833mA 20W Through Hole 8-Pin DIP - Rail/Tube (Alt: AM20EW-480512DH30VZ) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Container: Tube | 0 |
|
$13.7494 / $21.4704 | Buy Now |
DISTI #
000000000006294907
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$16.1000 / $21.6000 | Buy Now |
Part Details for AM20EW-480512DH30VZ
AM20EW-480512DH30VZ CAD Models
AM20EW-480512DH30VZ Part Data Attributes
|
AM20EW-480512DH30VZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM20EW-480512DH30VZ
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-02-18 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |