Part Details for AM2185B1594 by Anatech Electronics Inc
Overview of AM2185B1594 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AM2185B1594
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM2185B1594TB-ND
|
DigiKey | 2185 MHZ CERAMIC BAND PASS FILTE Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
11 In Stock |
|
$46.5000 | Buy Now |
Part Details for AM2185B1594
AM2185B1594 CAD Models
AM2185B1594 Part Data Attributes
|
AM2185B1594
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM2185B1594
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 2185 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7.5 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 26 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
VSWR | 1.5 | |
Width | 17 mm |