Part Details for AM2300B1587 by Anatech Electronics Inc
Overview of AM2300B1587 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Energy and Power Systems
Transportation and Logistics
Healthcare
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for AM2300B1587
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM2300B1587TB-ND
|
DigiKey | 2300 MHZ CERAMIC BAND PASS FILTE Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
100 In Stock |
|
$46.5000 | Buy Now |
Part Details for AM2300B1587
AM2300B1587 CAD Models
AM2300B1587 Part Data Attributes
|
AM2300B1587
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM2300B1587
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 2300 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4.83 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 18.29 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
VSWR | 1.5 | |
Width | 13.97 mm |