Part Details for AM2355-2130D1178-C by Anatech Electronics Inc
Overview of AM2355-2130D1178-C by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for AM2355-2130D1178-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM2355-2130D1178-C-ND
|
DigiKey | 2355 MHZ / 2130 MHZ CONNECTORIZE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$368.0000 | Buy Now |
Part Details for AM2355-2130D1178-C
AM2355-2130D1178-C CAD Models
AM2355-2130D1178-C Part Data Attributes
|
AM2355-2130D1178-C
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM2355-2130D1178-C
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 20 mm | |
Input Connector | SMA FEMALE | |
Insertion Loss (Rx) | 2 dB | |
Insertion Loss (Tx) | 2 dB | |
Length | 65 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Connector | SMA FEMALE | |
Receive Center Frequency | 2355 MHz | |
Transmit Center Frequency | 2130 MHz | |
Width | 40 mm |