Part Details for AM2400B1068 by Anatech Electronics Inc
Overview of AM2400B1068 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AM2400B1068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM2400B1068TB-ND
|
DigiKey | 2400 MHZ CERAMIC BAND PASS FILTE Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
81 In Stock |
|
$89.0000 | Buy Now |
Part Details for AM2400B1068
AM2400B1068 CAD Models
AM2400B1068 Part Data Attributes
|
AM2400B1068
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM2400B1068
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 2400 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4.65 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
Length | 26.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
VSWR | 15 | |
Width | 14 mm |