AM250ST-11054SA30NZ
Aimtec
Description: Power Supply Module

Overview of AM250ST-11054SA30NZ by Aimtec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AM250ST-11054SA30NZ by Aimtec

Part # Manufacturer Description Stock Price Buy
DISTI # 89AK2891
Newark Dc/Dc Converter/Pcs/Box |Aimtec AM250ST-11054SA30NZ RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 000000000006388467
Sager Isolated DC/DC Converters - Chassis Mount Min Qty: 15 0
  • 15 $221.2300
  • 100 $199.1100
  • 200 $185.1600
  • 500 $174.0500
  • 1,000 $165.3400
$165.3400 / $221.2300 Buy Now

CAD Models for AM250ST-11054SA30NZ by Aimtec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM250ST-11054SA30NZ by Aimtec

AM250ST-11054SA30NZ
Aimtec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
9 Weeks
Date Of Intro
2020-10-06
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CIS, EN, IEC, UL
Efficiency (Main Output)
89%
Input Voltage-Max
160 V
Input Voltage-Min
43 V
Input Voltage-Nom
110 V
JESD-30 Code
R-XXMA-X
Length
165 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4.63 A
Output Voltage-Max
59.4 V
Output Voltage-Min
48.6 V
Output Voltage-Nom
54 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
UNDER VOLTAGE; OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; THERMAL
Ripple Voltage (Main Out)
0.0707 Vrms
Seated Height-Max
42.5 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
250 W
Trim/Adjustable Output
YES
Warm-up Time
0.04 s
Width
78 mm
Want to compare parts?
  1. AM250ST-11054SA30NZ
    Aimtec
    Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM250ST-11054SA30NZ by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM250ST-11054SA30NZ by Aimtec

Select Manufacturer
Which Manufacturer of AM250ST-11054SA30NZ would you like to use for your alert(s)?
  • Please alert me when AM250ST-11054SA30NZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM250ST-11054SA30NZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM250ST-11054SA30NZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM250ST-11054SA30NZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM250ST-11054SA30NZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM250ST-11054SA30NZ by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: