Part Details for AM26LS32ACD-00 by Texas Instruments
Overview of AM26LS32ACD-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM26LS32ACD-00
AM26LS32ACD-00 CAD Models
AM26LS32ACD-00 Part Data Attributes
|
AM26LS32ACD-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS32ACD-00
Texas Instruments
QUAD LINE RECEIVER, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-A; EIA-423-A | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AM26LS32ACD-00
This table gives cross-reference parts and alternative options found for AM26LS32ACD-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32ACD-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS33ACDE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | AM26LS32ACD-00 vs AM26LS33ACDE4 |
AM26LS32ACDRG4 | Quadruple Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32ACD-00 vs AM26LS32ACDRG4 |
DS26LS32ACMX/NOPB | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32ACD-00 vs DS26LS32ACMX/NOPB |
AM26LS32AIDRE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | AM26LS32ACD-00 vs AM26LS32AIDRE4 |
DS26LS32ACMX/NOPB | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, SOP-16 | Rochester Electronics LLC | AM26LS32ACD-00 vs DS26LS32ACMX/NOPB |
AM26LS32ACDR | Quadruple Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32ACD-00 vs AM26LS32ACDR |
DS26LS33ACMX | IC QUAD LINE RECEIVER, PDSO16, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS32ACD-00 vs DS26LS33ACMX |
AM26LS32ACDE4 | Quadruple Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32ACD-00 vs AM26LS32ACDE4 |
DS26LS32ACMX | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32ACD-00 vs DS26LS32ACMX |
AM26LS33ACDG4 | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | AM26LS32ACD-00 vs AM26LS33ACDG4 |