Datasheets
AM26LV31EIRGYR by:

Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-VQFN -40 to 85

Part Details for AM26LV31EIRGYR by Texas Instruments

Overview of AM26LV31EIRGYR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AM26LV31EIRGYR

Part # Distributor Description Stock Price Buy
DISTI # 28AH1909
Newark Line Driver, 32Mbps, 3V-3.6V, Qfn-16, Device Type:Line Driver, Ic Interface Type:Rs422, No. Of Drivers:4Drivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Qfn, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26LV31EIRGYR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 400
  • 1 $1.5600
  • 10 $1.5600
  • 25 $1.5600
  • 50 $1.5600
  • 100 $1.5600
  • 250 $1.5600
  • 500 $1.5600
  • 1,000 $1.5600
$1.5600 Buy Now
NexGen Digital   2
RFQ
DISTI # C1S746203047199
Chip1Stop Quad Transmitter RS-422 16-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2889
  • 1 $1.1700
  • 10 $1.0000
  • 50 $0.9430
  • 100 $0.8000
  • 200 $0.7630
  • 500 $0.7030
$0.7030 / $1.1700 Buy Now
Win Source Electronics IC DRIVER DIFF QUAD LV HS 16QFN 20170
  • 7 $7.9130
  • 16 $6.4930
  • 24 $6.2900
  • 33 $6.0870
  • 43 $5.8850
  • 57 $5.2760
$5.2760 / $7.9130 Buy Now

Part Details for AM26LV31EIRGYR

AM26LV31EIRGYR CAD Models

AM26LV31EIRGYR Part Data Attributes

AM26LV31EIRGYR Texas Instruments
Buy Now Datasheet
Compare Parts:
AM26LV31EIRGYR Texas Instruments Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-VQFN -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description QFN-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION
Differential Output YES
Driver Number of Bits 4
Input Characteristics STANDARD
Interface IC Type LINE DRIVER
Interface Standard EIA-422-B; TIA-422-B; V.11
JESD-30 Code R-PQCC-N16
JESD-609 Code e4
Length 4 mm
Moisture Sensitivity Level 2
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 2 V
Output Characteristics 3-STATE
Output Low Current-Max 0.03 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC16/20,.14X.16,20
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Current-Max 0.1 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 12 ns
Width 3.5 mm

Alternate Parts for AM26LV31EIRGYR

This table gives cross-reference parts and alternative options found for AM26LV31EIRGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV31EIRGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM26LV31EIRGYRG4 Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-VQFN -40 to 85 Texas Instruments AM26LV31EIRGYR vs AM26LV31EIRGYRG4
Part Number Description Manufacturer Compare
AM26LV31IDR Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85 Texas Instruments AM26LV31EIRGYR vs AM26LV31IDR
SN65LVDS31PWG4 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 Texas Instruments AM26LV31EIRGYR vs SN65LVDS31PWG4
5962-9762101Q2A Quad LVDS transmitter 20-LCCC -55 to 125 Texas Instruments AM26LV31EIRGYR vs 5962-9762101Q2A
5962F9666301VXC Line Driver, 4 Func, 4 Driver, CMOS, CDFP16 Renesas Electronics Corporation AM26LV31EIRGYR vs 5962F9666301VXC
SN65LVDS31DR 400-Mbps LVDS quad high speed differential driver 16-SOIC -40 to 85 Texas Instruments AM26LV31EIRGYR vs SN65LVDS31DR
MAX3030EESE+ ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc AM26LV31EIRGYR vs MAX3030EESE+
SN65LVDS31DG4 400-Mbps LVDS quad high speed differential driver 16-SOIC -40 to 85 Texas Instruments AM26LV31EIRGYR vs SN65LVDS31DG4
MAX3030EESE+T ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc AM26LV31EIRGYR vs MAX3030EESE+T
AM26LV31EIRGYRG4 Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-VQFN -40 to 85 Texas Instruments AM26LV31EIRGYR vs AM26LV31EIRGYRG4
MAX3030EEUE+T ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc AM26LV31EIRGYR vs MAX3030EEUE+T

AM26LV31EIRGYR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM26LV31EIRGYR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM26LV31EIRGYR by Texas Instruments

  • Please alert me when AM26LV31EIRGYR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM26LV31EIRGYR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM26LV31EIRGYR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM26LV31EIRGYR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM26LV31EIRGYR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM26LV31EIRGYR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: