-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LV32CDR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 406 |
|
RFQ | ||
|
Bristol Electronics | 195 |
|
RFQ | ||
|
Ameya Holding Limited | IC QUAD DIFF LINE RCVR 16-SOIC | 4195 |
|
RFQ | |
|
ComSIT USA | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-AM26LV32CDR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2500 |
|
RFQ | |
DISTI #
SMC-AM26LV32CDR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2189 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Receivers SOP-16 RS-485 / RS-422 ICs ROHS | 138 |
|
$0.7330 / $0.8530 | Buy Now |
|
Win Source Electronics | IC QUAD DIFF LINE RCVR 16-SOIC | 3090 |
|
$0.9286 / $1.3928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LV32CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LV32CDR
Texas Instruments
Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.005 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AM26LV32CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV32CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS26LV32ATMX | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO16, SOIC-16, Line Driver or Receiver | AM26LV32CDR vs DS26LV32ATMX |
AM26LV32EIDRG4 | Texas Instruments | Check for Price | Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-SOIC -40 to 85 | AM26LV32CDR vs AM26LV32EIDRG4 |
DS26LV32ATMX/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO16, SOIC-16, Line Driver or Receiver | AM26LV32CDR vs DS26LV32ATMX/NOPB |
AM26LV32IDRG4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | AM26LV32CDR vs AM26LV32IDRG4 |
AM26LV32CDE4 | Texas Instruments | Check for Price | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70 | AM26LV32CDR vs AM26LV32CDE4 |
DS26LV32ATMX | Texas Instruments | Check for Price | 3V Enhanced CMOS Quad Differential Line Receiver 16-SOIC -40 to 85 | AM26LV32CDR vs DS26LV32ATMX |
AM26LV32CD | Texas Instruments | $0.8035 | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70 | AM26LV32CDR vs AM26LV32CD |