AM26S02/BEA
Description: Monostable Multivibrator, TTL, CDIP16

Overview of AM26S02/BEA by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5476/BEA Rochester Electronics LLC 5476/BEA
4020A/BEA Rochester Electronics LLC 4020A/BEA - Dual marked (M38510/05603BEA)
54F193/BEA Rochester Electronics LLC 54F193/BEA - Dual marked (M38510/34304BEA)

Price & Stock for AM26S02/BEA by AMD

Part # Manufacturer Description Stock Price Buy
Quest Components Multivibrator, Monostable Type, 16 Pin, Ceramic, DIP 6
  • 1 $15.0000
  • 4 $11.2500
$11.2500 / $15.0000 Buy Now
Quest Components Multivibrator, Monostable Type, 16 Pin, Ceramic, DIP 5
  • 1 $34.7882
$34.7882 Buy Now
Quest Components Multivibrator, Monostable Type, 16 Pin, Ceramic, DIP 2
  • 1 $16.8750
  • 2 $15.7500
$15.7500 / $16.8750 Buy Now
Quest Components Multivibrator, Monostable Type, 16 Pin, Ceramic, DIP 1
  • 1 $56.0000
$56.0000 Buy Now

CAD Models for AM26S02/BEA by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM26S02/BEA by AMD

AM26S02/BEA
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
DIP-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
TTL/H/L
JESD-30 Code
R-XDIP-T16
JESD-609 Code
e0
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. AM26S02/BEA
    AMD
    Monostable Multivibrator, TTL, CDIP16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM26S02/BEA by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM26S02/BEA by AMD

Select Manufacturer
Which Manufacturer of AM26S02/BEA would you like to use for your alert(s)?
  • Please alert me when AM26S02/BEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM26S02/BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM26S02/BEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM26S02/BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM26S02/BEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM26S02/BEA by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: