Part Details for AM26S12A/BEA by AMD
Overview of AM26S12A/BEA by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5476/BEA | Rochester Electronics LLC | 5476/BEA | |
4020A/BEA | Rochester Electronics LLC | 4020A/BEA - Dual marked (M38510/05603BEA) | |
54F193/BEA | Rochester Electronics LLC | 54F193/BEA - Dual marked (M38510/34304BEA) |
Price & Stock for AM26S12A/BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM26S12A/BEA-ND
|
DigiKey | IC TXRX INVERT 5.5V 16CDIP Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2662 In Stock |
|
$33.7600 | Buy Now |
DISTI #
AM26S12A/BEA
|
Avnet Americas | IC,BUS TRANSCEIVER,SINGLE,4-BIT,S-TTL,DIP,16PIN,CERAMIC - Rail/Tube (Alt: AM26S12A/BEA) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2662 Partner Stock |
|
$27.5900 / $34.0800 | Buy Now |
|
Quest Components | 18 |
|
$44.4769 / $49.4188 | Buy Now | |
|
Quest Components | 5 |
|
$41.1824 | Buy Now | |
|
Rochester Electronics | AM26S12 - Bus Driver/Transceiver, 4-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2662 |
|
$28.9700 / $34.0800 | Buy Now |
Part Details for AM26S12A/BEA
AM26S12A/BEA CAD Models
AM26S12A/BEA Part Data Attributes
|
AM26S12A/BEA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26S12A/BEA
AMD
Bus Driver/Transceiver, 1-Func, 4-Bit, True Output, TTL, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | COMMON CONTROL | |
Count Direction | UNIDIRECTIONAL | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM26S12A/BEA
This table gives cross-reference parts and alternative options found for AM26S12A/BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26S12A/BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8753401EC | Bus Transceiver, S Series, 4-Func, 4-Bit, True Output, Bipolar, 0.250 X 0.875 INCH, DIP-16 | SRI International Sarnoff | AM26S12A/BEA vs 5962-8753401EC |
AM26S12/BEA | Bus Driver/Transceiver, 1-Func, 4-Bit, True Output, TTL, CDIP16 | AMD | AM26S12A/BEA vs AM26S12/BEA |