AM27S191LMB
AMD
Description: Memory Circuit, 2KX8, TTL, CQCC32

Overview of AM27S191LMB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for AM27S191LMB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27S191LMB by AMD

AM27S191LMB
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
QCCN, LCC32,.45X.55
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
65 ns
JESD-30 Code
R-XQCC-N32
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Package Body Material
CERAMIC
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. AM27S191LMB
    AMD
    Memory Circuit, 2KX8, TTL, CQCC32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27S191LMB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27S191LMB by AMD

Select Manufacturer
Which Manufacturer of AM27S191LMB would you like to use for your alert(s)?
  • Please alert me when AM27S191LMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27S191LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27S191LMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27S191LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27S191LMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27S191LMB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: