Part Details for AM2914/BYC by AMD
Overview of AM2914/BYC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2914PC | Rochester Electronics LLC | AM2914 - Vectored Priority Interupt Controller | |
2914FM/B | Rochester Electronics LLC | AM2914 - Vectored Priority Interupt Controller |
Part Details for AM2914/BYC
AM2914/BYC CAD Models
AM2914/BYC Part Data Attributes
|
AM2914/BYC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2914/BYC
AMD
Encoder, Bipolar, CDFP42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DFP, FL42,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F42 | |
JESD-609 Code | e0 | |
Logic IC Type | ENCODER | |
Number of Terminals | 42 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |