There are no models available for this part yet.
Overview of AM2949DMB by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for AM2949DMB by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 200 |
|
RFQ | ||||
Quest Components | 160 |
|
$59.6807 / $77.0074 | Buy Now | |||
Quest Components | 1 |
|
$64.1728 | Buy Now |
CAD Models for AM2949DMB by AMD
Part Data Attributes for AM2949DMB by AMD
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Control Type
|
INDEPENDENT CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-CDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
24.4602 mm
|
Load Capacitance (CL)
|
300 pF
|
Logic IC Type
|
BUS TRANSCEIVER
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
140 mA
|
Propagation Delay (tpd)
|
28 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B (Modified)
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for AM2949DMB
This table gives cross-reference parts and alternative options found for AM2949DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2949DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2949DM | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AM2949DMB vs AM2949DM |
AM2949PC | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | AMD | AM2949DMB vs AM2949PC |
Related Parts for AM2949DMB
-
AM2953DCBus Driver/Transceivers
-
HD64F2134AVFA10Microcontrollers
-
AM26LS32ACNLine Driver or Receivers
-
CD4016BEMultiplexers or Switches
-
AM2922DCMultiplexer/Demultiplexers
-
ML145053CPAnalog to Digital Converters
-
DMPAL10H8ANCProgrammable Logic Devices
-
TSC426CPAMOSFET Drivers
-
AM2960-1DCArithmetic Circuits