Part Details for AM2965/BSA by AMD
Overview of AM2965/BSA by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2965/BSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM2965/BSA-ND
|
DigiKey | IC BUFFER INVERT 5.5V Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1007 In Stock |
|
$50.5500 | Buy Now |
|
Rochester Electronics | AM2965 - Buffer/Inverter Based Peripheral Driver, 0.2A ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1007 |
|
$43.3900 / $51.0400 | Buy Now |