Part Details for AM2965JC by AMD
Overview of AM2965JC by AMD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2965JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM2965JC-ND
|
DigiKey | IC BUFFER INVERT 5.25V 20PLCC Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
580 In Stock |
|
$9.9600 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 96 |
|
$5.4000 / $9.0000 | Buy Now |
|
Quest Components | 0.2 A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PQCC20 | 76 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | 0.2 A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PQCC20 | 4800 |
|
$10.0200 / $15.0300 | Buy Now |
|
Quest Components | 0.2 A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PQCC20 | 80 |
|
$14.2275 / $18.2925 | Buy Now |
|
Rochester Electronics | AM2965 - Buffer/Inverter Based Peripheral Driver, 0.2A ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 580 |
|
$8.5500 / $10.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |