Part Details for AM29824DC by AMD
Overview of AM29824DC by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29824DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM29824DC-ND
|
DigiKey | BUS INTERFACE REGISTERS Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5492 In Stock |
|
$5.5000 | Buy Now |
DISTI #
AM29824DC
|
Avnet Americas | IC. High performance bus interface registers. - Rail/Tube (Alt: AM29824DC) RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5492 Partner Stock |
|
$4.4900 / $5.5500 | Buy Now |
|
Quest Components | Flip Flop, 9-BIT, D Type, 24 Pin, Ceramic, DIP | 245 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | Flip Flop, 9-BIT, D Type, 24 Pin, Ceramic, DIP | 132 |
|
$16.8851 / $21.1064 | Buy Now |
|
Quest Components | Flip Flop, 9-BIT, D Type, 24 Pin, Ceramic, DIP | 3 |
|
$12.5000 | Buy Now |
|
Rochester Electronics | AM29824 - High-Performance Bus Interface Registers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5492 |
|
$4.7200 / $5.5500 | Buy Now |
Part Details for AM29824DC
AM29824DC CAD Models
AM29824DC Part Data Attributes
|
AM29824DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29824DC
AMD
Bus Driver, S Series, 1-Func, 9-Bit, Inverted Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | S | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.0675 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 63000000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 140 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for AM29824DC
This table gives cross-reference parts and alternative options found for AM29824DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29824DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29824DMB | Bus Driver, S Series, 1-Func, 9-Bit, Inverted Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM29824DC vs AM29824DMB |
AM29824DMB | S SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | AM29824DC vs AM29824DMB |
AM29824DC | S SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | AM29824DC vs AM29824DC |
AM29824DCB | S SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | AM29824DC vs AM29824DCB |
AM29824DCB | Bus Driver, S Series, 1-Func, 9-Bit, Inverted Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM29824DC vs AM29824DCB |