There are no models available for this part yet.
Overview of AM29824DMB by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AM29824DMB by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AM29824DMB-ND
|
DigiKey | BUS INTERFACE REGISTERS Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1624 In Stock |
|
$20.0800 | Buy Now | |
DISTI #
AM29824DMB
|
Avnet Americas | 9-Bit D-Type Flip-Flop - Rail/Tube (Alt: AM29824DMB) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1624 Partner Stock |
|
$16.4100 / $20.2700 | Buy Now | |
Rochester Electronics | AM29824 - High-Performance Bus Interface Registers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1624 |
|
$17.2300 / $20.2700 | Buy Now |
CAD Models for AM29824DMB by AMD
Part Data Attributes for AM29824DMB by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP24,.3
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
WITH CLEAR AND CLOCK ENABLE
|
Family
|
S
|
JESD-30 Code
|
R-CDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
32.0675 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max Frequency@Nom-Sup
|
63000000 Hz
|
Max I(ol)
|
0.032 A
|
Number of Bits
|
9
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
140 mA
|
Prop. Delay@Nom-Sup
|
25 ns
|
Propagation Delay (tpd)
|
12 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B (Modified)
|
Seated Height-Max
|
5.715 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
Alternate Parts for AM29824DMB
This table gives cross-reference parts and alternative options found for AM29824DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29824DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29824DMB | S SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | AM29824DMB vs AM29824DMB |
AM29824DC | S SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | AM29824DMB vs AM29824DC |
AM29824DCB | S SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | AM29824DMB vs AM29824DCB |
AM29824DCB | Bus Driver, S Series, 1-Func, 9-Bit, Inverted Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM29824DMB vs AM29824DCB |