There are no models available for this part yet.
Overview of AM29825PC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AM29825PC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AM29825PC-ND
|
DigiKey | BUS DRIVER, S SERIES, 8-BIT Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2995 In Stock |
|
$3.6100 | Buy Now | |
DISTI #
AM29825PC
|
Avnet Americas | Flip Flop, Octal, D Type, PDIP-24 - Rail/Tube (Alt: AM29825PC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3010 Partner Stock |
|
$2.9500 / $3.6400 | Buy Now | |
Bristol Electronics | 269 |
|
RFQ | ||||
Bristol Electronics | 208 |
|
RFQ | ||||
Quest Components | Flip Flop, Octal, D Type, 24 Pin, Plastic, DIP | 125 |
|
$4.6250 / $7.5000 | Buy Now | ||
Quest Components | Flip Flop, Octal, D Type, 24 Pin, Plastic, DIP | 58 |
|
$3.2500 / $7.5000 | Buy Now | ||
Quest Components | Flip Flop, Octal, D Type, 24 Pin, Plastic, DIP | 48 |
|
$5.0000 / $7.5000 | Buy Now | ||
Rochester Electronics | AM29825 - Bus Driver, S Series, 8-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2995 |
|
$3.0900 / $3.6400 | Buy Now |
CAD Models for AM29825PC by AMD
Part Data Attributes for AM29825PC by AMD
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP24,.3
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
WITH CLEAR AND CLOCK ENABLE; WITH TRIPLE OUTPUT ENABLE
|
Family
|
S
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
30.734 mm
|
Load Capacitance (CL)
|
300 pF
|
Logic IC Type
|
BUS DRIVER
|
Max Frequency@Nom-Sup
|
63000000 Hz
|
Max I(ol)
|
0.048 A
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
140 mA
|
Prop. Delay@Nom-Sup
|
23 ns
|
Propagation Delay (tpd)
|
20 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
Alternate Parts for AM29825PC
This table gives cross-reference parts and alternative options found for AM29825PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29825PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29825A/BLA | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29825PC vs AM29825A/BLA |
AM29825ADC | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM29825PC vs AM29825ADC |
AM29825ADCB | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM29825PC vs AM29825ADCB |
AM29825DC | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | AM29825PC vs AM29825DC |
AM29825APCB | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24, SLIM, PLASTIC, DIP-24 | Rochester Electronics LLC | AM29825PC vs AM29825APCB |
AM29825APCB | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, SLIM, PLASTIC, DIP-24 | AMD | AM29825PC vs AM29825APCB |
AM29825ADCB | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29825PC vs AM29825ADCB |
AM29825DC | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM29825PC vs AM29825DC |
AM29825DM | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM29825PC vs AM29825DM |
AM29825ADE | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM29825PC vs AM29825ADE |
Related Parts for AM29825PC
-
AM29827PCBus Driver/Transceivers
-
A8097-90Microcontrollers
-
AM25S07PCFF/Latches
-
AM26LS31PCLine Driver or Receivers
-
AM01ZWKRectifier Diodes
-
LF412CNOperational Amplifiers
-
AM2966PCPeripheral Drivers
-
96P-6033-0731-0Headers and Edge Type Connectors
-
ALD310708SCLSmall Signal Field-Effect Transistors