Datasheets
AM29C821/BKA by:

Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24

Part Details for AM29C821/BKA by AMD

Overview of AM29C821/BKA by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for AM29C821/BKA

Part # Distributor Description Stock Price Buy
DISTI # 2156-AM29C821/BKA-ND
DigiKey BUS DRIVER SERIES, 10-BIT Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 670
In Stock
  • 10 $31.5200
$31.5200 Buy Now
DISTI # AM29C821/BKA
Avnet Americas High-Performance CMOS Bus Interface Registers - Bulk (Alt: AM29C821/BKA) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 670 Partner Stock
  • 1 $31.8300
  • 25 $29.7100
  • 25 $31.1900
  • 100 $28.5000
  • 1,000 $25.7700
$25.7700 / $31.8300 Buy Now
Rochester Electronics AM29C821 - Bus Driver Series, 10-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 670
  • 1 $31.8300
  • 25 $31.1900
  • 100 $29.9200
  • 500 $28.6500
  • 1,000 $27.0600
$27.0600 / $31.8300 Buy Now

Part Details for AM29C821/BKA

AM29C821/BKA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29C821/BKA Part Data Attributes

AM29C821/BKA AMD
Buy Now Datasheet
Compare Parts:
AM29C821/BKA AMD Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code DFP
Package Description DFP, FL24,.4
Pin Count 24
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Family CMOS
JESD-30 Code R-GDFP-F24
JESD-609 Code e0
Length 15.367 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max Frequency@Nom-Sup 45400000 Hz
Max I(ol) 0.024 A
Number of Bits 10
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Equivalence Code FL24,.4
Package Shape RECTANGULAR
Package Style FLATPACK
Prop. Delay@Nom-Sup 14 ns
Propagation Delay (tpd) 14 ns
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.286 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 9.525 mm

Alternate Parts for AM29C821/BKA

This table gives cross-reference parts and alternative options found for AM29C821/BKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C821/BKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29C821ASC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 AMD AM29C821/BKA vs AM29C821ASC
AM29C821APC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, SKINNY, SLIM, PLASTIC, DIP-24 AMD AM29C821/BKA vs AM29C821APC
AM29C821/BLA Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 AMD AM29C821/BKA vs AM29C821/BLA
AM29C828/BLA Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 AMD AM29C821/BKA vs AM29C828/BLA
AM29C827ASC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 AMD AM29C821/BKA vs AM29C827ASC

AM29C821/BKA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29C821/BKA by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29C821/BKA by AMD

Select Manufacturer
Which Manufacturer of AM29C821/BKA would you like to use for your alert(s)?
  • Please alert me when AM29C821/BKA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29C821/BKA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29C821/BKA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29C821/BKA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29C821/BKA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29C821/BKA by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: