Part Details for AM29C821/BLA by AMD
Overview of AM29C821/BLA by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29C821/BLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM29C821/BLA-ND
|
DigiKey | BUS DRIVER SERIES, 10-BIT Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3738 In Stock |
|
$10.1200 | Buy Now |
DISTI #
AM29C821/BLA
|
Avnet Americas | CMOS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 - Rail/Tube (Alt: AM29C821/BLA) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3738 Partner Stock |
|
$8.2700 / $10.2200 | Buy Now |
|
Quest Components | Flip Flop, 10-BIT, D Type, 24 Pin, Ceramic, DIP | 13 |
|
$78.8533 / $92.7686 | Buy Now |
|
Rochester Electronics | AM29C821 - Bus Driver Series, 10-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3738 |
|
$8.6800 / $10.2200 | Buy Now |
Part Details for AM29C821/BLA
AM29C821/BLA CAD Models
AM29C821/BLA Part Data Attributes
|
AM29C821/BLA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C821/BLA
AMD
Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | CMOS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.9405 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 45400000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for AM29C821/BLA
This table gives cross-reference parts and alternative options found for AM29C821/BLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C821/BLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C821PC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 | AMD | AM29C821/BLA vs AM29C821PC |
AM29C828/BLA | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29C821/BLA vs AM29C828/BLA |