Part Details for AM29C821APC by AMD
Overview of AM29C821APC by AMD
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29C821APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM29C821APC-ND
|
DigiKey | BUS DRIVER SERIES, 10-BIT Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7919 In Stock |
|
$2.1700 | Buy Now |
DISTI #
AM29C821APC
|
Avnet Americas | High-Performance CMOS Bus Interface Registers - Rail/Tube (Alt: AM29C821APC) RoHS: Not Compliant Min Qty: 166 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 7919 Partner Stock |
|
$1.7800 / $2.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1421 |
|
$0.9900 / $3.0000 | Buy Now |
|
Bristol Electronics | 390 |
|
RFQ | ||
|
Quest Components | Flip Flop, 10-BIT, D Type, 24 Pin, Plastic, DIP | 478 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | Flip Flop, 10-BIT, D Type, 24 Pin, Plastic, DIP | 456 |
|
$1.6500 / $4.0000 | Buy Now |
|
Quest Components | Flip Flop, 10-BIT, D Type, 24 Pin, Plastic, DIP | 452 |
|
$1.3000 / $4.0000 | Buy Now |
|
Quest Components | Flip Flop, 10-BIT, D Type, 24 Pin, Plastic, DIP | 360 |
|
$1.6500 / $4.0000 | Buy Now |
|
Quest Components | Flip Flop, 10-BIT, D Type, 24 Pin, Plastic, DIP | 324 |
|
$1.3000 / $4.0000 | Buy Now |
|
Quest Components | Flip Flop, 10-BIT, D Type, 24 Pin, Plastic, DIP | 312 |
|
$1.8500 / $4.0000 | Buy Now |
Part Details for AM29C821APC
AM29C821APC CAD Models
AM29C821APC Part Data Attributes
|
AM29C821APC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C821APC
AMD
Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, SKINNY, SLIM, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | CMOS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.734 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for AM29C821APC
This table gives cross-reference parts and alternative options found for AM29C821APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C821APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C821PC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 | AMD | AM29C821APC vs AM29C821PC |
AM29C821/BLA | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29C821APC vs AM29C821/BLA |
AM29C828/BLA | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29C821APC vs AM29C828/BLA |