Part Details for AM29C841ASC by AMD
Overview of AM29C841ASC by AMD
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AM29C841ASC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM29C841ASC-ND
|
DigiKey | BUS DRIVER SERIES, 10-BIT Min Qty: 107 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
640 In Stock |
|
$2.8200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$3.3600 / $6.7200 | Buy Now |
|
Bristol Electronics | 430 |
|
RFQ | ||
|
Quest Components | Latch, Single, 10 Bit, 24 Pin, Plastic, SOP | 17 |
|
$3.9930 / $5.4450 | Buy Now |
|
Quest Components | Latch, Single, 10 Bit, 24 Pin, Plastic, SOP | 344 |
|
$3.7125 / $6.7500 | Buy Now |
|
Quest Components | Latch, Single, 10 Bit, 24 Pin, Plastic, SOP | 11 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | Latch, Single, 10 Bit, 24 Pin, Plastic, SOP | 17 |
|
$3.9930 / $5.4450 | Buy Now |
|
Rochester Electronics | AM29C841 - Bus Driver Series, 10-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 640 |
|
$2.4200 / $2.8400 | Buy Now |
|
ComSIT USA | 10-BIT DRIVER Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 RoHS: Not Compliant | Europe - 179 |
|
RFQ | |
|
NexGen Digital | 34 |
|
RFQ |
Part Details for AM29C841ASC
AM29C841ASC CAD Models
AM29C841ASC Part Data Attributes:
|
AM29C841ASC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C841ASC
AMD
Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | CMOS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AM29C841ASC
This table gives cross-reference parts and alternative options found for AM29C841ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C841ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C841ASCTR | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOP-24 | AMD | AM29C841ASC vs AM29C841ASCTR |
AM29C841ASC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOP-24 | Rochester Electronics LLC | AM29C841ASC vs AM29C841ASC |
AM29C841SC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD | AM29C841ASC vs AM29C841SC |
AM29C841SC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | Rochester Electronics LLC | AM29C841ASC vs AM29C841SC |