Logic
AM29C843A/BLA
Description: Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, SKINNY, SLIM, CERAMIC, DIP-24

Overview of AM29C843A/BLA by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AM29C843A/BLA by AMD

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-AM29C843A/BLA-ND
DigiKey BUS DRIVER SERIES, 9-BIT Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 826
In Stock
  • 14 $22.0900
$22.0900 Buy Now
DISTI # AM29C843A/BLA
Avnet Americas HIGH PERFORMANCE CMOS BUS INTERFACE LATCHES WITH LOW STANDBY POWER - Rail/Tube (Alt: AM29C843A/BLA) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 826 Partner Stock
  • 1 $22.3000
  • 25 $20.8100
  • 25 $21.8500
  • 100 $19.9600
  • 1,000 $18.0500
$18.0500 / $22.3000 Buy Now
Rochester Electronics AM29C843 - Bus Driver Series, 9-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 826
  • 1 $22.3000
  • 25 $21.8500
  • 100 $20.9600
  • 500 $20.0700
  • 1,000 $18.9500
$18.9500 / $22.3000 Buy Now

CAD Models for AM29C843A/BLA by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29C843A/BLA by AMD

AM29C843A/BLA
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
WITH CLEAR AND PRESET
Family
CMOS
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
31.9405 mm
Load Capacitance (CL)
300 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.032 A
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. AM29C843A/BLA
    AMD
    Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, SKINNY, SLIM, CERAMIC, DIP-24
    VS

Related Parts for AM29C843A/BLA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29C843A/BLA by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29C843A/BLA by AMD

Select Manufacturer
Which Manufacturer of AM29C843A/BLA would you like to use for your alert(s)?
  • Please alert me when AM29C843A/BLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29C843A/BLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29C843A/BLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29C843A/BLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29C843A/BLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29C843A/BLA by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: