Part Details for AM29C863APC by AMD
Overview of AM29C863APC by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29C863APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM29C863APC-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 24DIP Min Qty: 92 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1142 In Stock |
|
$3.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 780 |
|
$2.1123 / $5.1520 | Buy Now |
|
Quest Components | 96 |
|
$4.1588 / $6.7440 | Buy Now | |
|
Quest Components | 24 |
|
$4.4960 / $6.7440 | Buy Now | |
|
Quest Components | 624 |
|
$2.9900 / $6.9000 | Buy Now | |
|
Rochester Electronics | AM29C863 - Bus Transceiver Series, 9-Bit, True Output RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1142 |
|
$2.8000 / $3.3000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 189 |
|
Buy Now |
Part Details for AM29C863APC
AM29C863APC CAD Models
AM29C863APC Part Data Attributes
|
AM29C863APC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C863APC
AMD
Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, SKINNY, SLIM, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | CMOS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.734 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM29C863APC
This table gives cross-reference parts and alternative options found for AM29C863APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C863APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C863A/BLA | Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, SKINNY, SLIM, CERAMIC, DIP-24 | AMD | AM29C863APC vs AM29C863A/BLA |
AM29C863/BLA | Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29C863APC vs AM29C863/BLA |
AM29C863APCB | Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 | AMD | AM29C863APC vs AM29C863APCB |
AM29C863PC | Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 | Rochester Electronics LLC | AM29C863APC vs AM29C863PC |
AM29C863DE | CMOS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM29C863APC vs AM29C863DE |
AM29C863DC | Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29C863APC vs AM29C863DC |
AM29C863APC | Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, SKINNY, SLIM, PLASTIC, DIP-24 | Rochester Electronics LLC | AM29C863APC vs AM29C863APC |
AM29C863DC | Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM29C863APC vs AM29C863DC |
AM29C863DCB | Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29C863APC vs AM29C863DCB |
AM29C863PCB | CMOS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, SLIM, PLASTIC, DIP-24 | Rochester Electronics LLC | AM29C863APC vs AM29C863PCB |