Part Details for AM29F010B-120JI by AMD
Overview of AM29F010B-120JI by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29F010B-120JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 817 |
|
RFQ | ||
|
Bristol Electronics | 498 |
|
RFQ | ||
|
Win Source Electronics | NOR Flash Parallel 5V 1M-bit 128K x 8 120ns 32-Pin PLCC | 10230 |
|
$1.5065 / $2.2597 | Buy Now |
Part Details for AM29F010B-120JI
AM29F010B-120JI CAD Models
AM29F010B-120JI Part Data Attributes
|
AM29F010B-120JI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F010B-120JI
AMD
Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM29F010B-120JI
This table gives cross-reference parts and alternative options found for AM29F010B-120JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-120JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29F010A-120JI | AMD | Check for Price | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AM29F010B-120JI vs AM29F010A-120JI |
AT49F010-12JL | Atmel Corporation | Check for Price | Flash, 128KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | AM29F010B-120JI vs AT49F010-12JL |
M29F010IF12 | Motorola Semiconductor Products | Check for Price | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AM29F010B-120JI vs M29F010IF12 |
AM29F010-120JEB | AMD | Check for Price | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AM29F010B-120JI vs AM29F010-120JEB |
TMS29F010-120FML4 | Texas Instruments | Check for Price | 128KX8 FLASH 5V PROM, 120ns, PQCC32 | AM29F010B-120JI vs TMS29F010-120FML4 |
AT49HF010-12JJ | Atmel Corporation | Check for Price | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AM29F010B-120JI vs AT49HF010-12JJ |
AT49HF010-12JI | Atmel Corporation | Check for Price | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AM29F010B-120JI vs AT49HF010-12JI |
M29F010CF12 | Motorola Semiconductor Products | Check for Price | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AM29F010B-120JI vs M29F010CF12 |
MFM8126JMB-12E | Mosaic Semiconductor Inc | Check for Price | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | AM29F010B-120JI vs MFM8126JMB-12E |
AM29F010-120JE | Spansion | Check for Price | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AM29F010B-120JI vs AM29F010-120JE |