Part Details for AM29F160DT90EE by Sensitron Semiconductors
Overview of AM29F160DT90EE by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F160DT90EE
AM29F160DT90EE CAD Models
AM29F160DT90EE Part Data Attributes
|
AM29F160DT90EE
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AM29F160DT90EE
Sensitron Semiconductors
IC 1M X 16 FLASH 5V PROM, 90 ns, PDSO48, MO-142(B)DD, PLASTIC, TSOP -48, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TSOP1 | |
Package Description | MO-142(B)DD, PLASTIC, TSOP -48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown |
Alternate Parts for AM29F160DT90EE
This table gives cross-reference parts and alternative options found for AM29F160DT90EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F160DT90EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F160DT70EI | IC 1M X 16 FLASH 5V PROM, 70 ns, PDSO48, MO-142(B)DD, PLASTIC, TSOP -48, Programmable ROM | Sensitron Semiconductors | AM29F160DT90EE vs AM29F160DT70EI |
MBM29F160TE-55PFTR | Flash, 1MX16, 55ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | AM29F160DT90EE vs MBM29F160TE-55PFTR |
AM29F160DB70EI | IC 1M X 16 FLASH 5V PROM, 70 ns, PDSO48, MO-142(B)DD, PLASTIC, TSOP -48, Programmable ROM | Sensitron Semiconductors | AM29F160DT90EE vs AM29F160DB70EI |