Part Details for AM29LV033C90WDI by Spansion
Overview of AM29LV033C90WDI by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29LV033C90WDI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for AM29LV033C90WDI
AM29LV033C90WDI CAD Models
AM29LV033C90WDI Part Data Attributes
|
AM29LV033C90WDI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV033C90WDI
Spansion
4MX8 FLASH 3V PROM, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
Access Time-Max | 90 ns | |
Additional Feature | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for AM29LV033C90WDI
This table gives cross-reference parts and alternative options found for AM29LV033C90WDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV033C90WDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV033C90WDE | 4MX8 FLASH 3V PROM, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29LV033C90WDI vs AM29LV033C90WDE |
AM29LV033C-90WDI | Flash, 4MX8, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | AMD | AM29LV033C90WDI vs AM29LV033C-90WDI |
AM29LV033C-90WDE | Flash, 4MX8, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29LV033C90WDI vs AM29LV033C-90WDE |
AM29LV033C90WDIB | Flash, 4MX8, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29LV033C90WDI vs AM29LV033C90WDIB |
AM29LV033C-90WDK | Flash, 4MX8, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 | Spansion | AM29LV033C90WDI vs AM29LV033C-90WDK |
AM29LV033C-90WDE | Flash, 4MX8, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | AMD | AM29LV033C90WDI vs AM29LV033C-90WDE |
AM29DL322CT-90WDI | 4MX8 FLASH 3V PROM, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | AMD | AM29LV033C90WDI vs AM29DL322CT-90WDI |
AM29LV033C90WDEB | Flash, 4MX8, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | AMD | AM29LV033C90WDI vs AM29LV033C90WDEB |
AM29LV033C90WDI | 4MX8 FLASH 3V PROM, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | AMD | AM29LV033C90WDI vs AM29LV033C90WDI |
AM29LV033C90WDIB | Flash, 4MX8, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | AMD | AM29LV033C90WDI vs AM29LV033C90WDIB |