Part Details for AM2D-050303DZ by Aimtec
Overview of AM2D-050303DZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2D-050303DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9553
|
Newark | Pcs/Tube |Aimtec AM2D-050303DZ Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $6.0000 | Buy Now |
DISTI #
2721-AM2D-050303DZ-ND
|
DigiKey | DC DC CONVERTER 2X3.3V 2W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
60 In Stock |
|
$6.0480 / $7.1100 | Buy Now |
DISTI #
AM2D-050303DZ
|
Avnet Americas | Module DC-DC 2-OUT 3.3V/3.3V 0.2A/0.2A 2W 6-Pin SIP Bulk - Rail/Tube (Alt: AM2D-050303DZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.8064 / $5.9640 | Buy Now |
DISTI #
000000000003464948
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now | |
DISTI #
AM2D-050303DZ
|
Avnet Abacus | (Alt: AM2D-050303DZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM2D-050303DZ
AM2D-050303DZ CAD Models
AM2D-050303DZ Part Data Attributes:
|
AM2D-050303DZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2D-050303DZ
Aimtec
DC/DC Converter; Product Weight (grams): 2.7; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Dual Separated; Output Power (W): 2; Max Output current (A): 0.303/0.303; Efficiency (%): 77; Max Capacitive load (µF): ±220; Package type: SIP7; Mounting: PCB; W (in): 0.28; L (in): 0.76; H (in): 0.39; W (mm): 7.2; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±20; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SIP-7/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | 3.3V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T6 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.32 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |