Part Details for AM2D-0505SH30-NZ by Aimtec
Overview of AM2D-0505SH30-NZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2D-0505SH30-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM2D-0505SH30-NZ
|
Avnet Abacus | YAIAM2D-0505SH30-NZ (Alt: AM2D-0505SH30-NZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
Part Details for AM2D-0505SH30-NZ
AM2D-0505SH30-NZ CAD Models
AM2D-0505SH30-NZ Part Data Attributes
|
AM2D-0505SH30-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2D-0505SH30-NZ
Aimtec
Analog Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AM2D-0505SH30-NZ
This table gives cross-reference parts and alternative options found for AM2D-0505SH30-NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2D-0505SH30-NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW2-0505S | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, DIP-16/6 | RECOM Power Inc | AM2D-0505SH30-NZ vs RW2-0505S |
RW2-0505S/H3/B | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, MINI DIP-16/6 | RECOM Power Inc | AM2D-0505SH30-NZ vs RW2-0505S/H3/B |
RW2-0505S/B | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, DIP-16/6 | RECOM Power Inc | AM2D-0505SH30-NZ vs RW2-0505S/B |
RW2-0505S/H2/B | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, MINI DIP-16/6 | RECOM Power Inc | AM2D-0505SH30-NZ vs RW2-0505S/H2/B |
RW2-0505S/H3 | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, DIP-16/6 | RECOM Power Inc | AM2D-0505SH30-NZ vs RW2-0505S/H3 |
AM2D-0505SZ | DC/DC Converter; Product Weight (grams): 2.3; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.4; Efficiency (%): 78; Max Capacitive load (µF): 470; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.76; H (in): 0.39; W (mm): 6; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary | Aimtec | AM2D-0505SH30-NZ vs AM2D-0505SZ |
RW2-0505S/H2 | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, DIP-16/6 | RECOM Power Inc | AM2D-0505SH30-NZ vs RW2-0505S/H2 |
AM2D-0505SH30Z | DC/DC Converter; Product Weight (grams): 2.3; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.4; Efficiency (%): 78; Max Capacitive load (µF): 470; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.76; H (in): 0.39; W (mm): 6; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary | Aimtec | AM2D-0505SH30-NZ vs AM2D-0505SH30Z |
RW2-0505S/SMD | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-16/6 | RECOM Power Inc | AM2D-0505SH30-NZ vs RW2-0505S/SMD |
AM2D-0505SH30-RZ | DC/DC Converter; Product Weight (grams): 2.8; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.4; Efficiency (%): 81; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.28; L (in): 0.76; H (in): 0.39; W (mm): 7.2; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1900000; Derating : 85; Voltage Accuracy (%): 2~ -4; Line Regulation (% of Vin): ±1.2; Load Regulation %: 6; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 70; Short circuit protection: No | Aimtec | AM2D-0505SH30-NZ vs AM2D-0505SH30-RZ |