Part Details for AM2D-2409DH52Z by Aimtec
Overview of AM2D-2409DH52Z by Aimtec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2D-2409DH52Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9808
|
Newark | Dc-Dc Conv, 9V/-9V, 0.1111A/-0.1111A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:9V, Output Current - Output 1:111.1Ma, Output Voltage - Output 2:-9V Rohs Compliant: Yes |Aimtec AM2D-2409DH52Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$5.8000 / $6.4200 | Buy Now |
DISTI #
2721-AM2D-2409DH52Z-ND
|
DigiKey | DC DC CONVERTER +/-9V 2W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
200 In Stock |
|
$8.2600 / $9.7100 | Buy Now |
DISTI #
AM2D-2409DH52Z
|
Avnet Americas | Module DC-DC 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP Bulk - Rail/Tube (Alt: AM2D-2409DH52Z) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.9532 / $7.7390 | Buy Now |
DISTI #
AM2D-2409DH52Z
|
Avnet Americas | Module DC-DC 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP Bulk - Rail/Tube (Alt: AM2D-2409DH52Z) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.9532 / $7.7390 | Buy Now |
DISTI #
AM2D-2409DH52Z
|
Avnet Abacus | (Alt: AM2D-2409DH52Z) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 2 Days | Abacus - 3000 |
|
Buy Now | |
DISTI #
4062263
|
element14 Asia-Pacific | DC-DC CONV, 9V/-9V, 0.1111A/-0.1111A RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$13.0015 / $14.3837 | Buy Now |
DISTI #
4062263
|
Farnell | DC-DC CONV, 9V/-9V, 0.1111A/-0.1111A RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 40 |
|
$11.0238 / $18.3688 | Buy Now |
Part Details for AM2D-2409DH52Z
AM2D-2409DH52Z CAD Models
AM2D-2409DH52Z Part Data Attributes:
|
AM2D-2409DH52Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2D-2409DH52Z
Aimtec
DC/DC Converter; Product Weight (grams): 2.3; Input voltage min (V): 21.6; Input voltage max (V): 26.4; Output voltage min: 9; Output voltage max: 9; Output voltage dual assymetric (y/n): Dual; Output Power (W): 2; Max Output current (A): ±0.111; Efficiency (%): 80; Max Capacitive load (µF): ±220; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.76; H (in): 0.39; W (mm): 6; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 5200; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SIP-7/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | -9V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T6 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 9.27 V | |
Output Voltage-Min | 8.73 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |