Part Details for AM2D-2412D-RZ by Aimtec
Overview of AM2D-2412D-RZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2D-2412D-RZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9819
|
Newark | Pcs/Tube |Aimtec AM2D-2412D-RZ Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $5.1000 | Buy Now |
DISTI #
AM2D-2412D-RZ
|
Avnet Americas | Module DC-DC 2-OUT ±12V ±0.083A 2W 5-Pin SIP - Rail/Tube (Alt: AM2D-2412D-RZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.2330 / $5.0694 | Buy Now |
DISTI #
AM2D-2412D-RZ
|
Avnet Americas | Module DC-DC 2-OUT ±12V ±0.083A 2W 5-Pin SIP - Rail/Tube (Alt: AM2D-2412D-RZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.2330 / $5.0694 | Buy Now |
DISTI #
000000000003700373
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$3.7900 / $5.1000 | Buy Now |
DISTI #
AM2D-2412D-RZ
|
Avnet Abacus | (Alt: AM2D-2412D-RZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM2D-2412D-RZ
AM2D-2412D-RZ CAD Models
AM2D-2412D-RZ Part Data Attributes:
|
AM2D-2412D-RZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2D-2412D-RZ
Aimtec
DC/DC Converter; Product Weight (grams): 2.8; Input voltage min (V): 21.6; Input voltage max (V): 26.4; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 2; Max Output current (A): ±0.083; Efficiency (%): 86; Max Capacitive load (µF): ±47; Package type: SIP7; Mounting: PCB; W (in): 0.28; L (in): 0.76; H (in): 0.39; W (mm): 7.2; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1900000; Derating : 85; Voltage Accuracy (%): 2~ -4; Line Regulation (% of Vin): ±1.2; Load Regulation %: 2.2; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 70; Short circuit protection: No
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SIP-7/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-P6 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.52 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7 mm |
Alternate Parts for AM2D-2412D-RZ
This table gives cross-reference parts and alternative options found for AM2D-2412D-RZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2D-2412D-RZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2D-2412DH40Z | DC/DC Converter; Product Weight (grams): 2.3; Input voltage min (V): 21.6; Input voltage max (V): 26.4; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 2; Max Output current (A): ±0.083; Efficiency (%): 82; Max Capacitive load (µF): ±220; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.76; H (in): 0.39; W (mm): 6; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 4000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary | Aimtec | AM2D-2412D-RZ vs AM2D-2412DH40Z |