Part Details for AM2DG-121508DH30-NZ by Aimtec
Overview of AM2DG-121508DH30-NZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2DG-121508DH30-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9871
|
Newark | Dc-Dc Converter, 15V/-8V, 0.1A/-0.08A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:2.1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-8V Rohs Compliant: Yes |Aimtec AM2DG-121508DH30-NZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $4.8800 | Buy Now |
DISTI #
2721-AM2DG-121508DH30-NZ-ND
|
DigiKey | DC DC CONVERTER 15V -8V 2.1W Min Qty: 1 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
3 In Stock |
|
$4.6300 / $4.8200 | Buy Now |
DISTI #
AM2DG-121508DH30NZ
|
TME | Converter: DC/DC, 2.1W, Uin: 9÷15V, Uout: -8VDC, Uout2: 15VDC, SIP7 Min Qty: 1 | 0 |
|
$4.3400 / $4.4700 | RFQ |
DISTI #
000000000005600944
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 3 |
|
$3.6100 / $4.8800 | Buy Now |
DISTI #
AM2DG-121508DH30-NZ
|
Avnet Abacus | (Alt: AM2DG-121508DH30-NZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM2DG-121508DH30-NZ
AM2DG-121508DH30-NZ CAD Models
AM2DG-121508DH30-NZ Part Data Attributes
|
AM2DG-121508DH30-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2DG-121508DH30-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 4.3; Input voltage min (V): 12; Input voltage max (V): 12; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 2.1; Max Output current (A): -0.040/0.080; Efficiency (%): 80; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.39; L (in): 0.77; H (in): 0.49; W (mm): 9.8; L (mm): 19.5; H (mm): 12.5; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VAC): 3000; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): 5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IT ALSO HAS -8V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 14 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.1 W | |
Trim/Adjustable Output | YES | |
Width | 9.8 mm |