Part Details for AM2DM-2415DH60JZ by Aimtec
Overview of AM2DM-2415DH60JZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2DM-2415DH60JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2666
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM2DM-2415DH60JZ RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM2DM-2415DH60JZ
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$5.1400 / $5.6800 | RFQ |
DISTI #
000000000007170677
|
Sager | AM2DM-2415DH60JZ \\ DC/DC CONVERTER \\ 25 Min Qty: 15 | 0 |
|
$4.6500 / $6.2300 | Buy Now |