Part Details for AM2DS-0515DH30JZ by Aimtec
Overview of AM2DS-0515DH30JZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2DS-0515DH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AM2DS-0515DH30JZ-ND
|
DigiKey | 2W DC/DC CONVERTER Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
75 In Stock |
|
$5.8118 / $6.7800 | Buy Now |
DISTI #
AM2DS-0515DH30JZ
|
Avnet Americas | Module DC-DC 2-OUT ±15V ±7mA to ±67mA 1.01W Through Hole 7-Pin SIP - Rail/Tube (Alt: AM2DS-0515DH30JZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0 |
|
$2.5376 / $3.9760 | Buy Now |
DISTI #
AM2DS-0515DH30JZ
|
Avnet Americas | Module DC-DC 2-OUT ±15V ±7mA to ±67mA 1.01W Through Hole 7-Pin SIP - Rail/Tube (Alt: AM2DS-0515DH30JZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0 |
|
$2.5376 / $3.9760 | Buy Now |
DISTI #
AM2DS-0515DH30JZ
|
Avnet Americas | Module DC-DC 2-OUT ±15V ±7mA to ±67mA 1.01W Through Hole 7-Pin SIP - Rail/Tube (Alt: AM2DS-0515DH30JZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0 |
|
$2.5376 / $3.9760 | Buy Now |
DISTI #
000000000006388486
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$2.9800 / $4.0000 | Buy Now |
Part Details for AM2DS-0515DH30JZ
AM2DS-0515DH30JZ CAD Models
AM2DS-0515DH30JZ Part Data Attributes
|
AM2DS-0515DH30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2DS-0515DH30JZ
Aimtec
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |