Part Details for AM2DS-1205DJZ by Aimtec
Overview of AM2DS-1205DJZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2DS-1205DJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9933
|
Newark | Dc-Dc Converter, 5V/-5V, 0.2A/-0.2A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Aimtec AM2DS-1205DJZ RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
67565943
|
Verical | Module DC-DC 12VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2314 | Americas - 5 |
|
$2.1250 / $2.1940 | Buy Now |
DISTI #
AM2DS-1205DJZ
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 5VDC, Uout2: -5VDC, SIP7 Min Qty: 1 | 4 |
|
$3.4600 / $3.8600 | Buy Now |
DISTI #
000000000006294944
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$3.1300 / $4.2100 | Buy Now |
DISTI #
C1S115500055796
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant Container: Bulk | 5 |
|
$2.0600 | Buy Now |
DISTI #
C1S115500196905
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant | 5 |
|
$3.5800 | Buy Now |
Part Details for AM2DS-1205DJZ
AM2DS-1205DJZ CAD Models
AM2DS-1205DJZ Part Data Attributes
|
AM2DS-1205DJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2DS-1205DJZ
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |