There are no models available for this part yet.
Overview of AM2DS-1207DH30JZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AM2DS-1207DH30JZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK2737
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM2DS-1207DH30JZ RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
67561264
|
Verical | Module DC-DC 12VIN 2-OUT 7.2V/-7.2V 0.139A/-0.139A 2W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2223 | Americas - 5 |
|
$2.3770 / $2.4700 | Buy Now | |
DISTI #
AM2DS-1207DH30JZ
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: -7.2VDC, Uout2: 7.2VDC Min Qty: 1 | 0 |
|
$3.8400 / $4.1200 | RFQ | |
DISTI #
000000000006388495
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$3.3500 / $4.5200 | Buy Now | |
DISTI #
C1S115500171702
|
Chip1Stop | DC to DC Converter Modules | 5 |
|
$4.1000 | Buy Now | |
DISTI #
C1S115500062538
|
Chip1Stop | DC to DC Converter Modules Container: Bulk | 5 |
|
$2.1700 | Buy Now |
CAD Models for AM2DS-1207DH30JZ by Aimtec
Part Data Attributes for AM2DS-1207DH30JZ by Aimtec
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|