Part Details for AM2DS-1224DH30JZ by Aimtec
Overview of AM2DS-1224DH30JZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2DS-1224DH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2750
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM2DS-1224DH30JZ RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
67566011
|
Verical | Module DC-DC 12VIN 2-OUT 24V/-24V 0.042A/-0.042A 2W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2223 | Americas - 5 |
|
$2.3770 / $2.4700 | Buy Now |
DISTI #
AM2DS-1224DH30JZ
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: -24VDC, Uout2: 24VDC Min Qty: 1 | 0 |
|
$3.8400 / $4.1200 | RFQ |
DISTI #
000000000006388500
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$3.3500 / $4.5200 | Buy Now |
DISTI #
C1S115500197038
|
Chip1Stop | DC to DC Converter Modules | 5 |
|
$3.7800 | Buy Now |
DISTI #
C1S115500062653
|
Chip1Stop | DC to DC Converter Modules Container: Bulk | 5 |
|
$2.1700 | Buy Now |
Part Details for AM2DS-1224DH30JZ
AM2DS-1224DH30JZ CAD Models
AM2DS-1224DH30JZ Part Data Attributes
|
AM2DS-1224DH30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2DS-1224DH30JZ
Aimtec
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |