Part Details for AM2DS-1505DJZ by Aimtec
Overview of AM2DS-1505DJZ by Aimtec
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2DS-1505DJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2753
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM2DS-1505DJZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $4.7400 | Buy Now |
DISTI #
2721-AM2DS-1505DJZ-ND
|
DigiKey | 2W DC/DC CONVERTER Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AM2DS-1505DJZ
|
Avnet Americas | Module DC-DC 2-OUT ±5V ±20mA to ±200mA 1W Through Hole 7-Pin SIP - Rail/Tube (Alt: AM2DS-1505DJZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.1350 / $3.3654 | Buy Now |
DISTI #
V99:2348_27546467
|
Arrow Electronics | Module DC-DC 15VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Module Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 | Americas - 5 |
|
$3.7440 / $4.0400 | Buy Now |
DISTI #
77778157
|
Verical | Module DC-DC 15VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Module Tube Min Qty: 17 Package Multiple: 1 | Americas - 25 |
|
$4.6667 / $4.8889 | Buy Now |
DISTI #
67561311
|
Verical | Module DC-DC 15VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Module Tube Min Qty: 2 Package Multiple: 1 Date Code: 2314 | Americas - 5 |
|
$3.7440 / $4.0400 | Buy Now |
DISTI #
AM2DS-1505DJZ
|
Avnet Americas | Module DC-DC 2-OUT ±5V ±20mA to ±200mA 1W Through Hole 7-Pin SIP - Rail/Tube (Alt: AM2DS-1505DJZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.1350 / $3.3654 | Buy Now |
DISTI #
AM2DS-1505DJZ
|
TME | Converter: DC/DC, 2W, Uin: 13.5÷16.5V, Uout: 5VDC, Uout2: -5VDC, SIP7 Min Qty: 1 | 25 |
|
$3.2800 / $3.5300 | Buy Now |
DISTI #
000000000006388503
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$2.5100 / $3.3800 | Buy Now |
Part Details for AM2DS-1505DJZ
AM2DS-1505DJZ CAD Models
AM2DS-1505DJZ Part Data Attributes:
|
AM2DS-1505DJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2DS-1505DJZ
Aimtec
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |