Part Details for AM2DS-2415SH30JZ by Aimtec
Overview of AM2DS-2415SH30JZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2DS-2415SH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0014
|
Newark | Dc-Dc Converter, 15V, 0.133A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:133Ma, Output Voltage - Output 2:-, Width:7.05Mm Rohs Compliant: Yes |Aimtec AM2DS-2415SH30JZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.6700 | Buy Now |
DISTI #
5245-AM2DS-2415SH30JZ-ND
|
DigiKey | 2W DC/DC Converter Min Qty: 1 Container: Tube |
4 In Stock |
|
$2.5228 / $3.1500 | Buy Now |
DISTI #
AM2DS-2415SH30JZ
|
Avnet Americas | Module DC to DC 1-OUT 15V 133mA 2W Through Hole 6-Pin SIP7 - Rail/Tube (Alt: AM2DS-2415SH30JZ) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.3180 / $3.6352 | Buy Now |
DISTI #
AM2DS-2415SH30JZ
|
Avnet Americas | Module DC to DC 1-OUT 15V 133mA 2W Through Hole 6-Pin SIP7 - Rail/Tube (Alt: AM2DS-2415SH30JZ) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.3180 / $3.6352 | Buy Now |
DISTI #
AM2DS-2415SH30JZ
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 15VDC, Iout: 133mA, SIP7 Min Qty: 1 | 0 |
|
$3.1000 / $3.3300 | RFQ |
DISTI #
AM2DS-2415SH30JZ
|
Avnet Americas | Module DC to DC 1-OUT 15V 133mA 2W Through Hole 6-Pin SIP7 - Rail/Tube (Alt: AM2DS-2415SH30JZ) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.3180 / $3.6352 | Buy Now |
DISTI #
000000000006294966
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$2.7200 / $3.6700 | Buy Now |
Part Details for AM2DS-2415SH30JZ
AM2DS-2415SH30JZ CAD Models
AM2DS-2415SH30JZ Part Data Attributes
|
AM2DS-2415SH30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2DS-2415SH30JZ
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |